Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-288-300
Newark Part No.76AJ3386
Your Part Number
Technical Datasheet
25 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $34.400 | $5.870 |
| 5+ | $32.320 | $5.870 |
| 10+ | $30.230 | $5.870 |
| 25+ | $28.800 | $5.870 |
| 50+ | $27.470 | $5.870 |
| 100+ | $26.490 | $5.870 |
| 250+ | $26.190 | $5.870 |
Price for:Each
Minimum: 1
Multiple: 1
$5.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-288-300
Newark Part No.76AJ3386
Technical Datasheet
Connector to ConnectorTNC RP Bulkhead Jack to 90° AMC4 Plug
Cable Length - Imperial11.811"
Cable Length - Metric300mm
Coaxial Cable Type1.13mm
Connector Type ATNC RP Bulkhead Jack
Connector Type BAMC4 Right Angle Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Product Overview
095-850-288-300 is an AMC4 right angle plug to RP-TNC straight bulkhead jack RF / Coaxial Cable Assembly.
- Rear mount IP67
- Feature maximum flexibility and secure mating to ultraminiature interfaces
- Weatherproof and tamper-resistant options
- 50 ohm impedance
- DC to 18GHz frequency range
- Mating cycles: 30 cycles min (AMC4) and 500 cycles min (RP-TNC)
- Temperature range from -40°C to + 90°C
- Body: phosphor bronze, silver plating (AMC4) and brass, nickel plating (RP-TNC)
- Insulator: high temp engineering plastic (AMC4) and PTFE (RP-TNC)
Technical Specifications
Connector to Connector
TNC RP Bulkhead Jack to 90° AMC4 Plug
Cable Length - Metric
300mm
Connector Type A
TNC RP Bulkhead Jack
Impedance
50ohm
Product Range
-
Cable Length - Imperial
11.811"
Coaxial Cable Type
1.13mm
Connector Type B
AMC4 Right Angle Plug
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability