Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-287-150Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.76AJ3377
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $27.100 |
| 5+ | $25.320 |
| 10+ | $23.540 |
| 25+ | $22.040 |
| 50+ | $21.390 |
| 100+ | $20.790 |
| 250+ | $20.370 |
Price for:Each
Minimum: 1
Multiple: 1
$27.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-287-150Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.76AJ3377
Technical Datasheet
Connector to ConnectorTNC Bulkhead Jack to 90° AMC4 Plug
Cable Length - Imperial5.906"
Cable Length - Metric150mm
Coaxial Cable Type1.13mm
Connector Type ATNC Bulkhead Jack
Connector Type BAMC4 Right Angle Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
TNC Bulkhead Jack to 90° AMC4 Plug
Cable Length - Metric
150mm
Connector Type A
TNC Bulkhead Jack
Impedance
50ohm
Product Range
-
Cable Length - Imperial
5.906"
Coaxial Cable Type
1.13mm
Connector Type B
AMC4 Right Angle Plug
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
