Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-285-050Copy
Newark Part No.76AJ3363
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 25+ | $23.780 |
| 50+ | $22.420 |
| 100+ | $21.810 |
| 250+ | $20.820 |
Price for:Each
Minimum: 25
Multiple: 1
$594.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-285-050Copy
Newark Part No.76AJ3363
Technical Datasheet
Connector to Connector90° AMC Plug to TNC RP Bulkhead Jack
Cable Length - Imperial1.969"
Cable Length - Metric50mm
Coaxial Cable TypeRG178
Connector Type AAMC Right Angle Plug
Connector Type BTNC RP Bulkhead Jack
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
90° AMC Plug to TNC RP Bulkhead Jack
Cable Length - Metric
50mm
Connector Type A
AMC Right Angle Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
1.969"
Coaxial Cable Type
RG178
Connector Type B
TNC RP Bulkhead Jack
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
