Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-283-150
Newark Part No.76AJ3353
Technical Datasheet
18 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.730 |
| 5+ | $20.210 |
| 10+ | $18.690 |
| 25+ | $17.110 |
| 50+ | $16.190 |
| 100+ | $15.320 |
| 250+ | $14.710 |
Price for:Each
Minimum: 1
Multiple: 1
$21.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-283-150
Newark Part No.76AJ3353
Technical Datasheet
Connector to Connector90° AMC Plug to TNC Bulkhead Jack
Cable Length - Imperial5.906"
Cable Length - Metric150mm
Coaxial Cable TypeRG178
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
90° AMC Plug to TNC Bulkhead Jack
Cable Length - Metric
150mm
Impedance
50ohm
Product Range
-
Cable Length - Imperial
5.906"
Coaxial Cable Type
RG178
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability