Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-282-150Copy
Newark Part No.62AJ3651
Your Part Number
25 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $41.440 | $7.860 |
| 5+ | $38.930 | $7.860 |
| 10+ | $36.410 | $7.860 |
| 25+ | $35.080 | $7.860 |
| 50+ | $34.120 | $7.860 |
| 100+ | $33.170 | $7.860 |
| 250+ | $32.500 | $7.860 |
Price for:Each
Minimum: 1
Multiple: 1
$7.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-282-150Copy
Newark Part No.62AJ3651
Technical Datasheet
Connector to ConnectorTNC RP Bulkhead Jack to 90° AMC4 Plug
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Coaxial Cable Type1.13mm
Connector Type ATNC RP Bulkhead Jack
Connector Type BAMC4 Right Angle Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
TNC RP Bulkhead Jack to 90° AMC4 Plug
Cable Length - Metric
150mm
Connector Type A
TNC RP Bulkhead Jack
Impedance
50ohm
Product Range
-
Cable Length - Imperial
5.9"
Coaxial Cable Type
1.13mm
Connector Type B
AMC4 Right Angle Plug
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
