Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-279M20L
Newark Part No.62AJ3639
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $338.40 |
| 50+ | $330.88 |
Price for:Each
Minimum: 25
Multiple: 1
$8,460.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-279M20L
Newark Part No.62AJ3639
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Imperial65.6ft
Cable Length - Metric20m
Coaxial Cable TypeLMR-400-UF
Connector Type ABNC Plug
Connector Type BBNC Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Cable Length - Metric
20m
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
65.6ft
Coaxial Cable Type
LMR-400-UF
Connector Type B
BNC Plug
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate