Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-277M10L
Newark Part No.62AJ3612
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $128.360 |
| 50+ | $121.810 |
| 100+ | $116.570 |
| 250+ | $106.750 |
Price for:Each
Minimum: 25
Multiple: 1
$3,209.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-277M10L
Newark Part No.62AJ3612
Technical Datasheet
Cable Length - Imperial32.8ft
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric10m
Coaxial Cable TypeLMR-195-UF
Connector Type ABNC Plug
Connector Type BBNC Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
32.8ft
Cable Length - Metric
10m
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
-
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
LMR-195-UF
Connector Type B
BNC Plug
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate