Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-268M500Copy
Newark Part No.31AJ9871
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 25+ | $51.720 |
| 50+ | $48.780 |
| 100+ | $47.440 |
| 250+ | $45.290 |
Price for:Each
Minimum: 25
Multiple: 1
$1,293.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-268M500Copy
Newark Part No.31AJ9871
Technical Datasheet
Connector to Connector90° BNC Plug to BNC Jack
Cable Length - Imperial196.85"
Cable Length - Metric5m
Coaxial Cable TypeRG58
Connector Type ABNC Right Angle Plug
Connector Type BBNC Jack
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
90° BNC Plug to BNC Jack
Cable Length - Metric
5m
Connector Type A
BNC Right Angle Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
196.85"
Coaxial Cable Type
RG58
Connector Type B
BNC Jack
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
