Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-267-006Copy
Newark Part No.31AJ9833
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $29.090 |
| 5+ | $26.900 |
| 10+ | $24.720 |
| 25+ | $23.260 |
| 50+ | $22.520 |
| 100+ | $21.760 |
| 250+ | $21.240 |
Price for:Each
Minimum: 1
Multiple: 1
$29.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-267-006Copy
Newark Part No.31AJ9833
Technical Datasheet
Cable Length - Imperial6"
Connector to ConnectorBNC Plug to BNC Jack
Cable Length - Metric152.4mm
Coaxial Cable TypeRG316
Connector Type ABNC Plug
Connector Type BBNC Jack
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
-
Connector to Connector
BNC Plug to BNC Jack
Coaxial Cable Type
RG316
Connector Type B
BNC Jack
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
