Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-261M100
Newark Part No.17AJ3673
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $30.410 |
| 50+ | $28.820 |
| 100+ | $28.090 |
| 250+ | $26.930 |
Price for:Each
Minimum: 25
Multiple: 1
$760.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-261M100
Newark Part No.17AJ3673
Technical Datasheet
Cable Length - Imperial3.3ft
Connector to ConnectorBNC Jack to BNC Jack
Cable Length - Metric1m
Coaxial Cable TypeRG174
Connector Type ABNC Jack
Connector Type BBNC Jack
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Connector Type A
BNC Jack
Impedance
50ohm
Product Range
-
Connector to Connector
BNC Jack to BNC Jack
Coaxial Cable Type
RG174
Connector Type B
BNC Jack
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate