Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-260-012Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.17AJ3661
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 25+ | $24.550 |
| 50+ | $22.910 |
| 100+ | $22.160 |
| 250+ | $20.960 |
Price for:Each
Minimum: 25
Multiple: 25
$613.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-260-012Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.17AJ3661
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Jack
Cable Length - Metric305mm
Coaxial Cable TypeRG174
Connector Type ABNC Plug
Connector Type BBNC Jack
Jacket Color-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
BNC Plug to BNC Jack
Coaxial Cable Type
RG174
Connector Type B
BNC Jack
Product Range
-
Cable Length - Metric
305mm
Connector Type A
BNC Plug
Jacket Color
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
