Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-260-006Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.17AJ3660
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $25.000 |
| 5+ | $23.430 |
| 10+ | $22.350 |
| 25+ | $21.380 |
| 50+ | $19.440 |
| 100+ | $18.270 |
Price for:Each
Minimum: 1
Multiple: 1
$25.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-260-006Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.17AJ3660
Technical Datasheet
Cable Length - Imperial6"
Connector to ConnectorBNC Plug to BNC Jack
Cable Length - Metric152mm
Coaxial Cable TypeRG174
Connector Type ABNC Plug
Connector Type BBNC Jack
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152mm
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
-
Connector to Connector
BNC Plug to BNC Jack
Coaxial Cable Type
RG174
Connector Type B
BNC Jack
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
