Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-255-048Copy
Newark Part No.17AJ3636
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $76.270 |
| 50+ | $72.120 |
| 100+ | $68.810 |
| 250+ | $62.590 |
Price for:Each
Minimum: 25
Multiple: 1
$1,906.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-255-048Copy
Newark Part No.17AJ3636
Technical Datasheet
Connector to ConnectorBNC Jack to BNC Jack
Cable Length - Imperial48"
Cable Length - Metric1.22m
Coaxial Cable TypeRG142
Connector Type ABNC Jack
Connector Type BBNC Jack
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
BNC Jack to BNC Jack
Cable Length - Metric
1.22m
Connector Type A
BNC Jack
Impedance
50ohm
Product Range
-
Cable Length - Imperial
48"
Coaxial Cable Type
RG142
Connector Type B
BNC Jack
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
