Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-254M050Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.17AJ3630
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 25+ | $45.840 |
| 50+ | $42.770 |
| 100+ | $41.370 |
| 250+ | $39.130 |
Price for:Each
Minimum: 25
Multiple: 25
$1,146.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-254M050Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.17AJ3630
Technical Datasheet
Cable Length - Imperial19.7"
Connector to ConnectorBNC Plug to BNC Jack
Cable Length - Metric500mm
Coaxial Cable TypeRG142
Connector Type ABNC Plug
Connector Type BBNC Jack
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
19.7"
Cable Length - Metric
500mm
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
-
Connector to Connector
BNC Plug to BNC Jack
Coaxial Cable Type
RG142
Connector Type B
BNC Jack
Jacket Color
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
