Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-253-048
Newark Part No.17AJ3622
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 25+ | $58.420 |
| 50+ | $54.650 |
| 100+ | $51.640 |
| 250+ | $45.990 |
Price for:Each
Minimum: 25
Multiple: 1
$1,460.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-253-048
Newark Part No.17AJ3622
Technical Datasheet
Connector to ConnectorBNC Plug to 90° BNC Plug
Cable Length - Imperial48"
Cable Length - Metric1.22m
Coaxial Cable TypeRG142
Connector Type ABNC Plug
Connector Type BBNC Right Angle Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
BNC Plug to 90° BNC Plug
Cable Length - Metric
1.22m
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
48"
Coaxial Cable Type
RG142
Connector Type B
BNC Right Angle Plug
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate