Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-252-018
Newark Part No.17AJ3612
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $42.78 |
| 50+ | $39.91 |
| 100+ | $38.60 |
| 250+ | $36.52 |
Price for:Each
Minimum: 25
Multiple: 1
$1,069.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-252-018
Newark Part No.17AJ3612
Technical Datasheet
Cable Length - Imperial18"
Connector to Connector90° BNC Plug to BNC Jack
Cable Length - Metric457mm
Coaxial Cable TypeRG142
Connector Type ABNC Right Angle Plug
Connector Type BBNC Jack
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
18"
Cable Length - Metric
457mm
Connector Type A
BNC Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° BNC Plug to BNC Jack
Coaxial Cable Type
RG142
Connector Type B
BNC Jack
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate