Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-251-048Copy
Newark Part No.17AJ3608
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 25+ | $85.580 |
| 50+ | $80.930 |
| 100+ | $77.210 |
| 250+ | $70.230 |
Price for:Each
Minimum: 25
Multiple: 1
$2,139.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-251-048Copy
Newark Part No.17AJ3608
Technical Datasheet
Cable Length - Imperial48"
Connector to Connector90° BNC Plug to 90° BNC Plug
Cable Length - Metric1.22m
Coaxial Cable TypeRG142
Connector Type ABNC Right Angle Plug
Connector Type BBNC Right Angle Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
48"
Cable Length - Metric
1.22m
Connector Type A
BNC Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° BNC Plug to 90° BNC Plug
Coaxial Cable Type
RG142
Connector Type B
BNC Right Angle Plug
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
