Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $28.850 |
| 50+ | $26.920 |
| 100+ | $26.040 |
| 250+ | $24.630 |
Price for:Each
Minimum: 25
Multiple: 1
$721.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-246-048
Newark Part No.61AH2852
Cable Length - Imperial48"
Cable Length - Metric1.2m
Coaxial Cable TypeRG58
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
48"
Coaxial Cable Type
RG58
Jacket Color
-
SVHC
Lead
Cable Length - Metric
1.2m
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate