Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-236-036Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.73AH7837
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $33.100 |
| 5+ | $30.620 |
| 10+ | $28.130 |
| 25+ | $26.670 |
| 50+ | $25.110 |
| 100+ | $23.910 |
Price for:Each
Minimum: 1
Multiple: 1
$33.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-236-036Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.73AH7837
Technical Datasheet
Connector to ConnectorBNC Plug to SMB Plug
Cable Length - Imperial36"
Cable Length - Metric914.4mm
Coaxial Cable TypeRG174
Connector Type ABNC Plug
Connector Type BSMB Plug
Impedance50ohm
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
BNC Plug to SMB Plug
Cable Length - Metric
914.4mm
Connector Type A
BNC Plug
Impedance
50ohm
SVHC
Lead (04-Feb-2026)
Cable Length - Imperial
36"
Coaxial Cable Type
RG174
Connector Type B
SMB Plug
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
