Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-222M200Copy
Newark Part No.02AH5714
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 25+ | $83.280 |
| 50+ | $78.750 |
| 100+ | $75.130 |
| 250+ | $68.340 |
Price for:Each
Minimum: 25
Multiple: 1
$2,082.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-222M200Copy
Newark Part No.02AH5714
Technical Datasheet
Cable Length - Imperial6.6ft
Connector to Connector90° TNC Plug to TNC Bulkhead Jack
Cable Length - Metric2m
Coaxial Cable TypeLMR-200
Connector Type ATNC Right Angle Plug
Connector Type BTNC Bulkhead Jack
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Connector Type A
TNC Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° TNC Plug to TNC Bulkhead Jack
Coaxial Cable Type
LMR-200
Connector Type B
TNC Bulkhead Jack
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
