Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-221M050Copy
Newark Part No.02AH5699
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 25+ | $45.540 |
| 50+ | $43.370 |
| 100+ | $41.300 |
| 250+ | $39.480 |
Price for:Each
Minimum: 25
Multiple: 1
$1,138.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-221M050Copy
Newark Part No.02AH5699
Technical Datasheet
Cable Length - Imperial19.7"
Connector to ConnectorTNC Plug to TNC Bulkhead Jack
Cable Length - Metric500mm
Coaxial Cable TypeLMR-200
Connector Type ATNC Straight Plug
Connector Type BTNC Bulkhead Jack
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
19.7"
Cable Length - Metric
500mm
Connector Type A
TNC Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
TNC Plug to TNC Bulkhead Jack
Coaxial Cable Type
LMR-200
Connector Type B
TNC Bulkhead Jack
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
