Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-221-048Copy
Newark Part No.02AH5697
Your Part Number
15 In Stock
Need more?
6 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
9 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $58.390 |
| 5+ | $55.460 |
| 10+ | $52.520 |
| 25+ | $47.560 |
| 50+ | $46.070 |
| 100+ | $44.360 |
| 250+ | $44.190 |
Price for:Each
Minimum: 1
Multiple: 1
$58.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-221-048Copy
Newark Part No.02AH5697
Technical Datasheet
Cable Length - Imperial4ft
Connector to ConnectorTNC Plug to TNC Bulkhead Jack
Cable Length - Metric1.22m
Coaxial Cable TypeLMR-200
Connector Type ATNC Straight Plug
Connector Type BTNC Bulkhead Jack
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
4ft
Cable Length - Metric
1.22m
Connector Type A
TNC Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
TNC Plug to TNC Bulkhead Jack
Coaxial Cable Type
LMR-200
Connector Type B
TNC Bulkhead Jack
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
