Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-220M025Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.02AH5686
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 25+ | $65.720 |
| 50+ | $62.150 |
| 100+ | $59.300 |
| 250+ | $53.940 |
Price for:Each
Minimum: 25
Multiple: 25
$1,643.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-220M025Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.02AH5686
Technical Datasheet
Cable Length - Imperial9.9"
Connector to ConnectorTNC Plug to TNC Plug
Cable Length - Metric250mm
Coaxial Cable TypeLMR-200
Connector Type ATNC Straight Plug
Connector Type BTNC Straight Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
9.9"
Cable Length - Metric
250mm
Connector Type A
TNC Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
TNC Plug to TNC Plug
Coaxial Cable Type
LMR-200
Connector Type B
TNC Straight Plug
Jacket Color
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
