Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-217L100Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.94AC6533
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 25+ | $631.430 |
| 50+ | $616.390 |
Price for:Each
Minimum: 25
Multiple: 25
$15,785.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-217L100Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.94AC6533
Technical Datasheet
Cable Length - Imperial100ft
Cable Length - Metric30.5m
Coaxial Cable TypeBelden 4505R
Connector Type ABNC Straight Plug
Connector Type BHD-BNC Straight Plug
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
100ft
Coaxial Cable Type
Belden 4505R
Connector Type B
HD-BNC Straight Plug
SVHC
Lead (04-Feb-2026)
Cable Length - Metric
30.5m
Connector Type A
BNC Straight Plug
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
