Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-217-120Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.94AC6527
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $114.670 |
| 5+ | $110.030 |
| 10+ | $105.380 |
| 25+ | $103.270 |
Price for:Each
Minimum: 1
Multiple: 1
$114.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-217-120Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.94AC6527
Technical Datasheet
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Coaxial Cable TypeBelden 4505R
Connector Type ABNC Straight Plug
Connector Type BHD-BNC Straight Plug
Impedance75ohm
Jacket ColorBlack
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
10ft
Coaxial Cable Type
Belden 4505R
Connector Type B
HD-BNC Straight Plug
Jacket Color
Black
SVHC
Lead (04-Feb-2026)
Cable Length - Metric
3.05m
Connector Type A
BNC Straight Plug
Impedance
75ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
