Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-217-048Copy
Newark Part No.94AC6524
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 25+ | $57.330 |
| 50+ | $55.590 |
| 100+ | $54.470 |
Price for:Each
Minimum: 25
Multiple: 1
$1,433.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-217-048Copy
Newark Part No.94AC6524
Technical Datasheet
Cable Length - Imperial4ft
Connector to ConnectorBNC Plug to HD BNC Plug
Cable Length - Metric1.22m
Coaxial Cable TypeBelden 4505R
Connector Type ABNC Straight Plug
Connector Type BHD-BNC Straight Plug
Impedance75ohm
Jacket ColorBlack
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
4ft
Cable Length - Metric
1.22m
Connector Type A
BNC Straight Plug
Impedance
75ohm
Product Range
-
Connector to Connector
BNC Plug to HD BNC Plug
Coaxial Cable Type
Belden 4505R
Connector Type B
HD-BNC Straight Plug
Jacket Color
Black
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
