Print Page
095-850-193-036
RF / Coaxial Cable Assembly, 36 ", 914 mm, Belden 4855R, HD-BNC Straight Plug, BNC Straight Jack
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-193-036Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.58AC7882
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $47.640 |
| 5+ | $42.650 |
| 10+ | $39.530 |
| 25+ | $36.840 |
| 50+ | $33.770 |
| 100+ | $31.170 |
Price for:Each
Minimum: 1
Multiple: 1
$47.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-193-036Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.58AC7882
Technical Datasheet
Connector to ConnectorHD BNC Plug to BNC Jack
Cable Length - Imperial36"
Cable Length - Metric914mm
Coaxial Cable TypeBelden 4855R
Connector Type AHD-BNC Straight Plug
Connector Type BBNC Straight Jack
Impedance75ohm
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
HD BNC Plug to BNC Jack
Cable Length - Metric
914mm
Connector Type A
HD-BNC Straight Plug
Impedance
75ohm
SVHC
Lead (04-Feb-2026)
Cable Length - Imperial
36"
Coaxial Cable Type
Belden 4855R
Connector Type B
BNC Straight Jack
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
