Print Page
095-850-192M100
RF / Coaxial Cable Assembly, 3.3 ft, 1 m, Belden 4794R, HD-BNC Straight Plug, BNC Straight Jack
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-192M100Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.58AC7870
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $80.430 |
| 50+ | $79.850 |
| 100+ | $78.230 |
Price for:Each
Minimum: 25
Multiple: 25
$2,010.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-192M100Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.58AC7870
Technical Datasheet
Cable Length - Imperial3.3ft
Connector to ConnectorHD BNC Plug to BNC Jack
Cable Length - Metric1m
Coaxial Cable TypeBelden 4794R
Connector Type AHD-BNC Straight Plug
Connector Type BBNC Straight Jack
Impedance75ohm
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Connector Type A
HD-BNC Straight Plug
Impedance
75ohm
SVHC
Lead (04-Feb-2026)
Connector to Connector
HD BNC Plug to BNC Jack
Coaxial Cable Type
Belden 4794R
Connector Type B
BNC Straight Jack
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
