Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-192-180Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.58AC7861
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $192.050 |
| 50+ | $183.270 |
| 100+ | $174.490 |
Price for:Each
Minimum: 25
Multiple: 25
$4,801.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-192-180Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.58AC7861
Technical Datasheet
Cable Length - Imperial180"
Cable Length - Metric4.57m
Coaxial Cable TypeBelden 4794R
Connector Type AHD-BNC Straight Plug
Connector Type BBNC Straight Jack
Impedance75ohm
Product Range-
Technical Specifications
Cable Length - Imperial
180"
Coaxial Cable Type
Belden 4794R
Connector Type B
BNC Straight Jack
Product Range
-
Cable Length - Metric
4.57m
Connector Type A
HD-BNC Straight Plug
Impedance
75ohm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
