Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $57.570 |
| 5+ | $53.170 |
| 10+ | $48.770 |
| 25+ | $47.780 |
| 50+ | $45.590 |
| 100+ | $43.430 |
| 250+ | $41.610 |
Price for:Each
Minimum: 1
Multiple: 1
$57.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-188M100
Newark Part No.42AM5036
Cable Length - Imperial3.3ft
Connector to ConnectorHD BNC Plug to HD BNC Plug
Cable Length - Metric1m
Coaxial Cable TypeBelden 4855R
Connector Type AHD BNC Plug
Connector Type BHD BNC Plug
Impedance75ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Connector Type A
HD BNC Plug
Impedance
75ohm
Product Range
-
Connector to Connector
HD BNC Plug to HD BNC Plug
Coaxial Cable Type
Belden 4855R
Connector Type B
HD BNC Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability