Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-187-024Copy
Newark Part No.18AC6985
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 25+ | $28.380 |
| 50+ | $26.470 |
| 100+ | $25.610 |
| 250+ | $24.220 |
Price for:Each
Minimum: 25
Multiple: 1
$709.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-187-024Copy
Newark Part No.18AC6985
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeBelden 4855R
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance75ohm
Jacket ColorBlack
Product Range-
SVHCLead
Product Overview
The 095-850-187-024 from Amphenol RF is a BNC straight plug to BNC straight plug on Belden 4855R cable. This imperial RF/coaxial cable assembly has DC to 12GHz frequency, 250VRMS HI-POT voltage design requirements.
- Overall length is 24inch (610mm)
- Impedance is 75ohm, 12G optimized
- Nickel plated brass BNC straight crimp plug
- Belden 4855R cable type
Applications
Communications & Networking, Broadcast
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Cable Length - Metric
610mm
Connector Type A
BNC Straight Plug
Impedance
75ohm
Product Range
-
Cable Length - Imperial
24"
Coaxial Cable Type
Belden 4855R
Connector Type B
BNC Straight Plug
Jacket Color
Black
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
