Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-186-144Copy
Newark Part No.18AC6969
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 25+ | $136.620 |
| 50+ | $129.200 |
| 100+ | $123.260 |
| 250+ | $112.120 |
Price for:Each
Minimum: 25
Multiple: 1
$3,415.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-186-144Copy
Newark Part No.18AC6969
Technical Datasheet
Cable Length - Imperial144"
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric3.66m
Coaxial Cable TypeBelden 4794R
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance75ohm
Jacket Color-
Product Range-
SVHCLead
Product Overview
The 095-850-186-144 from Amphenol RF is a BNC straight plug to BNC straight plug on Belden 4794R cable. This imperial RF/coaxial cable assembly has DC to 12GHz frequency, 300VRMS HI-POT voltage design requirements.
- Overall length is 144inch (3.66m)
- Impedance is 75ohm, 12G optimized
- Nickel plated brass BNC straight crimp plug
- Belden 4794R cable type
Applications
Communications & Networking, Broadcast
Technical Specifications
Cable Length - Imperial
144"
Cable Length - Metric
3.66m
Connector Type A
BNC Straight Plug
Impedance
75ohm
Product Range
-
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
Belden 4794R
Connector Type B
BNC Straight Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
