Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-186-018
Newark Part No.18AC6962
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $47.890 |
| 50+ | $45.320 |
| 100+ | $44.150 |
| 250+ | $42.280 |
Price for:Each
Minimum: 25
Multiple: 1
$1,197.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-186-018
Newark Part No.18AC6962
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Imperial18"
Cable Length - Metric457mm
Coaxial Cable TypeBelden 4794R
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance75ohm
Jacket Color-
Product Range-
SVHCLead
Product Overview
The 095-850-186-018 from Amphenol RF is a BNC straight plug to BNC straight plug on Belden 4794R cable. This imperial RF/coaxial cable assembly has DC to 12GHz frequency, 300VRMS HI-POT voltage design requirements.
- Overall length is 18inch (457mm)
- Impedance is 75ohm, 12G optimized
- Nickel plated brass BNC straight crimp plug
- Belden 4794R cable type
Applications
Communications & Networking, Broadcast
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Cable Length - Metric
457mm
Connector Type A
BNC Straight Plug
Impedance
75ohm
Product Range
-
Cable Length - Imperial
18"
Coaxial Cable Type
Belden 4794R
Connector Type B
BNC Straight Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate