Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-820-253-30ZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.15AN3744
Your Part Number
50 In Stock
| Quantity | Price |
|---|---|
| 25+ | $46.470 |
| 50+ | $41.840 |
| 100+ | $38.670 |
| 250+ | $34.810 |
Price for:Each
Minimum: 25
Multiple: 25
$1,161.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-820-253-30ZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.15AN3744
Technical Datasheet
Cable Length - Imperial11.811"
Cable Length - Metric300mm
Coaxial Cable TypeRG178
Connector Type AFAKRA Bulkhead Plug
Connector Type BAMC Right Angle Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
11.811"
Coaxial Cable Type
RG178
Connector Type B
AMC Right Angle Plug
Jacket Color
-
SVHC
To Be Advised
Cable Length - Metric
300mm
Connector Type A
FAKRA Bulkhead Plug
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
