Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No095-820-247-200
Newark Part No.44AM5080
Your Part Number
Technical Datasheet
50 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.150 |
| 5+ | $34.860 |
| 10+ | $32.570 |
| 25+ | $30.940 |
| 50+ | $29.780 |
| 100+ | $28.680 |
| 250+ | $27.300 |
Price for:Each
Minimum: 1
Multiple: 1
$37.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-820-247-200
Newark Part No.44AM5080
Technical Datasheet
Cable Length - Imperial8"
Connector to ConnectorFAKRA Bulkhead Plug to 90° MHF I LK Plug
Cable Length - Metric200mm
Coaxial Cable Type1.37mm Micro
Connector Type AFAKRA Bulkhead Plug
Connector Type BMHF I LK Right Angle Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
8"
Cable Length - Metric
200mm
Connector Type A
FAKRA Bulkhead Plug
Impedance
50ohm
Product Range
-
Connector to Connector
FAKRA Bulkhead Plug to 90° MHF I LK Plug
Coaxial Cable Type
1.37mm Micro
Connector Type B
MHF I LK Right Angle Plug
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability