
Need more?
| Quantity | Price |
|---|---|
| 1+ | $41.220 |
| 5+ | $38.890 |
| 10+ | $36.550 |
| 25+ | $35.330 |
| 50+ | $34.460 |
| 100+ | $33.580 |
| 250+ | $32.970 |
Product Information
Product Overview
095-820-228-006 is a Mini-FAKRA straight jack dual to (2) FAKRA straight jack cable assembly (6 inches). This cable is designed on low loss cables. This cable assembly features automotive industry-standard snap-on interfaces on all ends with low engagement forces for secure mating and easy installation. This preconfigured assembly is well-suited for camera and other high-bandwidth applications in the automotive and industrial space. AUTOMATE Mini-FAKRA and FAKRA connectors are designed with ruggedized impact-resistant housing. They feature a closed entry cable interface which limits the size of mating parts to prevent contact damage when mating. The universal Z color coding and mechanical keying allows it to be intermateable with all other key codes. This assembly offers high-performance up to 6GHz. Applications include 360-degree cameras, antennas, handheld devices, wireless infrastructure, automotive, Advanced Driver Assistance Systems (ADAS), GPS, test & measurement, drones.
- AUTOMATE Type A Mini-FAKRA dual-port to (2) FAKRA on RG-174 cables
- Compact, modular housing
- Multi-port configuration
- Low engagement and dis-engagement forces
- 50 ohm impedance
- 25 cycles minimum mating cycles
- Copper nickel alloy, matte tin plated body
- Gold plated copper nickel alloy contacts
- PPE + PS insulator
Technical Specifications
6"
152.4mm
Mini FAKRA Type A Jack
50ohm
-
Mini FAKRA Type A Jack to 2 x FAKRA Jack
RG174
2 x FAKRA Jack
-
Lead
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
