Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $53.860 |
| 5+ | $53.190 |
| 10+ | $52.520 |
| 25+ | $51.840 |
| 50+ | $51.170 |
| 100+ | $49.780 |
Price for:Each
Minimum: 1
Multiple: 1
$53.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-820-198-240
Newark Part No.61AK8246
Connector to ConnectorFAKRA Jack to 90° SMA Plug
Cable Length - Imperial20ft
Cable Length - Metric6.1m
Coaxial Cable TypeLMR-195
Connector Type AFAKRA Jack
Connector Type BSMA Right Angle Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
FAKRA Jack to 90° SMA Plug
Cable Length - Metric
6.1m
Connector Type A
FAKRA Jack
Impedance
50ohm
Product Range
-
Cable Length - Imperial
20ft
Coaxial Cable Type
LMR-195
Connector Type B
SMA Right Angle Plug
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability