Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $142.610 |
| 50+ | $136.510 |
| 100+ | $130.400 |
Price for:Each
Minimum: 25
Multiple: 1
$3,565.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-820-196M15L
Newark Part No.61AK8224
Cable Length - Imperial49.2ft
Connector to ConnectorFAKRA Jack to 90° TNC Plug
Cable Length - Metric15m
Coaxial Cable TypeLMR-195
Connector Type AFAKRA Jack
Connector Type BTNC Right Angle Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
49.2ft
Cable Length - Metric
15m
Connector Type A
FAKRA Jack
Impedance
50ohm
Product Range
-
Connector to Connector
FAKRA Jack to 90° TNC Plug
Coaxial Cable Type
LMR-195
Connector Type B
TNC Right Angle Plug
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate