Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No095-820-182M700
Newark Part No.60AK4139
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $129.910 |
| 50+ | $124.350 |
| 100+ | $118.790 |
Price for:Each
Minimum: 25
Multiple: 1
$3,247.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-820-182M700
Newark Part No.60AK4139
Technical Datasheet
Connector to ConnectorMini FAKRA Jack to Mini FAKRA Jack
Cable Length - Imperial23ft
Cable Length - Metric7m
Coaxial Cable TypeTFC 302 LL
Connector Type AMini FAKRA Jack
Connector Type BMini FAKRA Jack
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
Mini FAKRA Jack to Mini FAKRA Jack
Cable Length - Metric
7m
Connector Type A
Mini FAKRA Jack
Impedance
50ohm
Product Range
-
Cable Length - Imperial
23ft
Coaxial Cable Type
TFC 302 LL
Connector Type B
Mini FAKRA Jack
Jacket Color
Black
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate