Print Page
095-820-182M500
RF Cable Assembly, AUTOMATE, Type A Mini-FAKRA Quad Jack to Quad Jack, TFC302LL, 16.4'
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 095-820-182M500Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 60AK4138 |
| Your Part Number | |
| Technical Datasheet |
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $114.010 |
| 5+ | $108.410 |
| 10+ | $102.810 |
| 25+ | $99.400 |
Price for:Each
Minimum: 1
Multiple: 1
$114.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 095-820-182M500Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 60AK4138 |
| Technical Datasheet | |
| Cable Length - Imperial | 16.4ft |
| Cable Length - Metric | 5m |
| Coaxial Cable Type | TFC 302 LL |
| Connector Type A | Mini FAKRA Jack |
| Connector Type B | Mini FAKRA Jack |
| Impedance | 50ohm |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Cable Length - Imperial | 16.4ft |
|---|---|
| Coaxial Cable Type | TFC 302 LL |
| Connector Type B | Mini FAKRA Jack |
| Product Range | - |
| Cable Length - Metric | 5m |
|---|---|
| Connector Type A | Mini FAKRA Jack |
| Impedance | 50ohm |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (2)
Alternatives for 095-820-182M500
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
