Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $184.990 |
| 50+ | $177.280 |
| 100+ | $169.580 |
Price for:Each
Minimum: 25
Multiple: 1
$4,624.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-820-182M12L
Newark Part No.60AK4136
Technical Datasheet
Cable Length - Imperial39.4ft
Connector to ConnectorMini FAKRA Jack to Mini FAKRA Jack
Cable Length - Metric12m
Coaxial Cable TypeTFC 302 LL
Connector Type AMini FAKRA Jack
Connector Type BMini FAKRA Jack
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
39.4ft
Cable Length - Metric
12m
Connector Type A
Mini FAKRA Jack
Impedance
50ohm
Product Range
-
Connector to Connector
Mini FAKRA Jack to Mini FAKRA Jack
Coaxial Cable Type
TFC 302 LL
Connector Type B
Mini FAKRA Jack
Jacket Color
Black
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
