Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 095-820-175-006Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 50AK9275 |
| Your Part Number | |
| Technical Datasheet |
21 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $121.070 |
| 5+ | $110.230 |
| 10+ | $99.320 |
| 25+ | $86.370 |
Price for:Each
Minimum: 1
Multiple: 1
$121.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 095-820-175-006Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 50AK9275 |
| Technical Datasheet | |
| Cable Length - Imperial | 6" |
| Cable Length - Metric | 152.4mm |
| Coaxial Cable Type | TFC 302 LL |
| Connector Type A | Mini FAKRA Type A Jack |
| Connector Type B | 4 x SMA Plug |
| Impedance | 50ohm |
| Jacket Color | - |
| Product Range | - |
Technical Specifications
| Cable Length - Imperial | 6" |
|---|---|
| Coaxial Cable Type | TFC 302 LL |
| Connector Type B | 4 x SMA Plug |
| Jacket Color | - |
| Cable Length - Metric | 152.4mm |
|---|---|
| Connector Type A | Mini FAKRA Type A Jack |
| Impedance | 50ohm |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
