095-820-157M200
RF Cable Assembly, AUTOMATE, Type A Mini-FAKRA Jack Quad to Gen 3.5 FAKRA Jack, IP67, RG174LL, 6.56'

| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 095-820-157M200Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 69AK3422 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $72.910 |
| 5+ | $71.500 |
| 10+ | $70.080 |
| 25+ | $66.340 |
| 50+ | $63.670 |
Product Information
| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 095-820-157M200Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 69AK3422 |
| Technical Datasheet | |
| Cable Length - Imperial | 6.6ft |
| Coaxial Cable Type | RG174 |
| Connector Type A | Mini FAKRA Type A Jack |
| Connector Type B | 4 x FAKRA Jack |
| Impedance | 50ohm |
| Product Range | - |
Product Overview
095-820-157M200 is a Mini-FAKRA straight jack quad to (4) IP67 FAKRA straight jack, 2meter cable assembly. Amphenol RF offers AUTOMATE type A Mini-FAKRA quad-port jack to (4) IP67 jack breakout cables designed on low loss RG-174 cable. This assembly features automotive industry-standard snap-on interfaces on all ends with low engagement forces for secure mating and easy installation. This pre-configured assembly is well suited for camera and other high-bandwidth applications in the automotive and industrial space. AUTOMATE Mini-FAKRA and waterproof IP67 FAKRA connectors are designed with ruggedized impact resistant housing. They feature a closed entry cable interface which limits the size of mating parts to prevent contact damage when mating. The universal Z color coding and mechanical keying allows it to be intermateable with all other key codes. This assembly offers high-performance up to 3GHz with secure and easy mating and unmating.
- Compact, modular housing, multi-port configuration, low loss and flexible cable type
- Universally keyed Z code, low engagement and disengagement forces
- Applications includes 360° cameras, antennas, handheld devices, wireless Infrastructure, automotive
- Also used in ADAS, GPS, test & measurement, drones
- Impedance is 50 ohm, frequency range from DC to 3GHz
- 500 cycles minimum mating cycles
- Copper nickel alloy with matte tin finish/zinc diecast body (AUTOMATE type A Mini-FAKRA/IP67 FAKRA)
- PPE + PS insulator (AUTOMATE Type A Mini-FAKRA), PTFE insulator (IP67 FAKRA)
Technical Specifications
| Cable Length - Imperial | 6.6ft |
|---|---|
| Connector Type A | Mini FAKRA Type A Jack |
| Impedance | 50ohm |
| Coaxial Cable Type | RG174 |
|---|---|
| Connector Type B | 4 x FAKRA Jack |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
