
| Quantity | Price |
|---|---|
| 25+ | $59.380 |
| 50+ | $56.420 |
| 100+ | $54.060 |
| 250+ | $49.630 |
Product Information
Product Overview
095-820-157-006 is a Mini-FAKRA straight jack quad to (4) IP67 FAKRA straight jack, 6inches cable assembly. Amphenol RF offers AUTOMATE type A Mini-FAKRA quad-port jack to (4) IP67 jack breakout cables designed on low loss RG-174 cable. This assembly features automotive industry-standard snap-on interfaces on all ends with low engagement forces for secure mating and easy installation. This pre-configured assembly is well suited for camera and other high-bandwidth applications in the automotive and industrial space. AUTOMATE Mini-FAKRA and waterproof IP67 FAKRA connectors are designed with ruggedized impact resistant housing. They feature a closed entry cable interface which limits the size of mating parts to prevent contact damage when mating. The universal Z color coding and mechanical keying allows it to be intermateable with all other key codes. This assembly offers high-performance up to 3GHz with secure and easy mating and unmating.
- Compact, modular housing, multi-port configuration, low loss and flexible cable type
- Universally keyed Z code, low engagement and disengagement forces
- Applications includes 360° cameras, antennas, handheld devices, wireless Infrastructure, automotive
- Also used in ADAS, GPS, test & measurement, drones
- Impedance is 50 ohm, frequency range from DC to 3GHz
- 500 cycles minimum mating cycles
- Copper nickel alloy with matte tin finish/zinc diecast body (AUTOMATE type A Mini-FAKRA/IP67 FAKRA)
- PPE + PS insulator (AUTOMATE Type A Mini-FAKRA), PTFE insulator (IP67 FAKRA)
Technical Specifications
6"
152.4mm
Mini FAKRA Type A Jack
50ohm
-
Mini FAKRA Type A Jack to 4 x FAKRA Jack
RG174
4 x FAKRA Jack
-
Lead
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
