Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $26.070 |
| 250+ | $24.740 |
Price for:Each
Minimum: 100
Multiple: 1
$2,607.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-820-124-05Z
Newark Part No.70AH7997
Technical Datasheet
Cable Length - Imperial2"
Connector to ConnectorFAKRA SMB Straight Plug to 90° AMC Plug
Cable Length - Metric50mm
Coaxial Cable Type1.13mm
Connector Type AFAKRA SMB Straight Plug
Connector Type BAMC Right Angle Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
2"
Cable Length - Metric
50mm
Connector Type A
FAKRA SMB Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
FAKRA SMB Straight Plug to 90° AMC Plug
Coaxial Cable Type
1.13mm
Connector Type B
AMC Right Angle Plug
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
