Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $79.520 |
| 50+ | $75.460 |
| 100+ | $72.210 |
| 250+ | $66.130 |
Price for:Each
Minimum: 25
Multiple: 1
$1,988.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-725-127-007
Newark Part No.62AK2151
Cable Length - Imperial7"
Connector to ConnectorSMPM Plug to SMPM Plug
Cable Length - Metric177.8mm
Coaxial Cable TypeT-Flex 405
Connector Type ASMPM Plug
Connector Type BSMPM Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
7"
Cable Length - Metric
177.8mm
Connector Type A
SMPM Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMPM Plug to SMPM Plug
Coaxial Cable Type
T-Flex 405
Connector Type B
SMPM Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate