Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-725-117-010Copy
Newark Part No.95AC4478
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 25+ | $68.840 |
| 50+ | $64.920 |
| 100+ | $63.140 |
| 250+ | $60.280 |
Price for:Each
Minimum: 25
Multiple: 1
$1,721.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-725-117-010Copy
Newark Part No.95AC4478
Technical Datasheet
Connector to Connector90° SMP Plug to 90° SMP Plug
Cable Length - Imperial10"
Cable Length - Metric254mm
Coaxial Cable Type0.085 Conformable
Connector Type ASMP Right Angle Plug
Connector Type BSMP Right Angle Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
90° SMP Plug to 90° SMP Plug
Cable Length - Metric
254mm
Connector Type A
SMP Right Angle Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
10"
Coaxial Cable Type
0.085 Conformable
Connector Type B
SMP Right Angle Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
