Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $63.730 |
| 50+ | $60.100 |
| 100+ | $58.450 |
| 250+ | $55.800 |
Price for:Each
Minimum: 25
Multiple: 1
$1,593.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-725-117-004
Newark Part No.95AC4472
Technical Datasheet
Cable Length - Imperial4"
Connector to Connector90° SMP Plug to 90° SMP Plug
Cable Length - Metric101.6mm
Coaxial Cable Type0.085 Conformable
Connector Type ASMP Right Angle Plug
Connector Type BSMP Right Angle Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
4"
Cable Length - Metric
101.6mm
Connector Type A
SMP Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° SMP Plug to 90° SMP Plug
Coaxial Cable Type
0.085 Conformable
Connector Type B
SMP Right Angle Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
