Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No095-725-115-070Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.33AH2505
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $88.490 |
| 50+ | $83.680 |
| 100+ | $79.830 |
| 250+ | $72.620 |
Price for:Each
Minimum: 25
Multiple: 25
$2,212.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-725-115-070Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.33AH2505
Technical Datasheet
Cable Length - Imperial7"
Cable Length - Metric178mm
Coaxial Cable Type0.047" Semi Rigid
Connector Type ASMPM Plug
Connector Type BSMPM Right Angle Plug
Impedance50ohm
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
7"
Coaxial Cable Type
0.047" Semi Rigid
Connector Type B
SMPM Right Angle Plug
Product Range
-
Cable Length - Metric
178mm
Connector Type A
SMPM Plug
Impedance
50ohm
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
