Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-725-111-120Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AC0943
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $87.520 |
| 5+ | $85.900 |
| 10+ | $83.470 |
| 25+ | $81.450 |
| 50+ | $77.390 |
| 100+ | $74.150 |
| 250+ | $68.070 |
Price for:Each
Minimum: 1
Multiple: 1
$87.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-725-111-120Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AC0943
Technical Datasheet
Cable Length - Imperial12"
Connector to ConnectorSMPM Plug to SMPM Plug
Cable Length - Metric305mm
Coaxial Cable Type0.085" Semi Rigid
Connector Type ASMPM Straight Plug
Connector Type BSMPM Straight Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 095-725-111-120 from Amphenol RF is a SMPM straight plug to SMPM straight plug on 0.085inch conformable cable. This RF/coaxial imperial cable assembly has DC to 20GHz frequency, 500VRMS HI-POT voltage and 1.21 maximum (DC to 6GHz), 1.32 maximum (6.0 to 12.5GHz), 1.32 maximum (12.5 to 20GHz) VSWR design requirements.
- Overall length is 12inch (305mm)
- Impedance is 50 ohm
- Gold plated BeCu SMPM straight plug
- 0.085inch semi-regid conformable cable
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
SMPM Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMPM Plug to SMPM Plug
Coaxial Cable Type
0.085" Semi Rigid
Connector Type B
SMPM Straight Plug
Jacket Color
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
